Surface mount general purpose fixed inductor featuring 500nH inductance with a 20% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range, offering a maximum DC current rating of 1.05A and a saturation current of 1.2A. The 0603 (1608 metric) case size provides a compact footprint with dimensions of 1mm depth, 0.8mm height, and 0.063" length. It boasts a DC resistance of 90mR and a self-resonant frequency of 710MHz at a test frequency of 6MHz. This RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden BRC1608TR50M6 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 90mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 500nH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 710MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 6MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC1608TR50M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.