Surface mount fixed inductor with 560nH inductance and 20% tolerance. Features a ferrite core, 760mA DC current rating, and 1.15A saturation current. Operating temperature range is -40°C to 105°C. This unshielded component is housed in a 0603 (1608) package and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BRC1608TR56M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC1608TR56M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 95mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 1.6mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 170MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC1608TR56M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.