Surface mount fixed inductor featuring 600nH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a 940mA current rating and a saturation current of 1.1A, with a DC resistance of 99mR at 6MHz. Housed in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden BRC1608TR60M6 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 99mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 600nH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 630MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 6MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC1608TR60M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
