
Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.4A DC current rating, and 1.5A saturation current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 78mΩ. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Taiyo Yuden BRC2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 78mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 490MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2012T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
