
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.1A current rating, and 0.117 Ohm DC resistance. This component operates within a -40°C to 105°C temperature range and is housed in a compact 0805 (2012 metric) case. Packaging is tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden BRC2012T1R5MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2012T1R5MD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 117mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 390MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2012T1R5MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
