
General purpose, surface mount fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and 600mA DC current rating. Operates within a -40°C to +105°C temperature range, with a saturation current of 700mA and 344.5mΩ DCR. This unshielded component is RoHS and Halogen Free compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BRC2012T4R7MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 344.5mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 250MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2012T4R7MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
