
Surface mount wirewound power chip inductor with 10µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a ferrite core, 520mA current rating, 450mA saturation current, and 0.52Ω DCR. Housed in an 0806 (2016 metric) case, this unshielded component operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BRC2016T100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2016T100K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 520mR |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 35MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
