Surface mount wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 0806 case size (2.0mm x 1.6mm x 1.6mm), and a maximum DC current of 450mA. Offers a DC resistance of 400mΩ and a saturation current of 450mA. Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden BRC2016T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2016T100M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 35MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.