
Surface mount wirewound power inductor with 100µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 170mA current rating, and 4.42Ω DC resistance. Encased in a 0806 (2016 metric) package, this component operates from -40°C to 105°C and is supplied on tape and reel. It is RoHS and Lead-Free compliant.
Taiyo Yuden BRC2016T101K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 4.42R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 7MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T101K to view detailed technical specifications.
No datasheet is available for this part.
