Surface mount power chip wirewound inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 400mA maximum DC current, and 0.6Ω DCR. Operates from -40°C to 105°C and is packaged in tape and reel. Dimensions are 2mm x 1.6mm x 1.8mm (L x W x H) in an 0806 case code. RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BRC2016T150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2016T150M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 28MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.