Surface mount wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.1A DC current rating, and 1350mA saturation current. Operating temperature range is -40°C to 105°C. Housed in a 0806 (2016 metric) case with 110.5mΩ DCR. This component is RoHS and Halogen Free, supplied on tape and reel.
Taiyo Yuden BRC2016T1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 110.5mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 450MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.