Surface mount general purpose fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 0806 case size (2016 metric), and 760mA DC current rating. Offers a DC resistance of 234mΩ, saturation current of 910mA, and self-resonant frequency of 250MHz. Operating temperature range is -40°C to 105°C. RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden BRC2016T2R2M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 234mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 910mA |
| Self Resonant Frequency | 250MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.