Surface mount fixed inductor with 33µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 240mA current rating, and 2.21Ω DC resistance. Housed in a compact 0806 (2016 metric) case, this unshielded component operates from -40°C to 105°C and is RoHS compliant. Available in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BRC2016T330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2016T330K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.21R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.079inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 13MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.