
Surface mount wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 240mA DC current rating, and 1.7Ω DCR. Operates within a -40°C to 105°C temperature range and is packaged in a 0806 (2016 metric) case. This RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BRC2016T330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2016T330M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 13MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2016T330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
