Surface mount power chip wirewound inductor, 68µH inductance with 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 0806 (2016 metric) case size, and a maximum DC current rating of 200mA. Offers a DC resistance of 2.8 Ohms and a saturation current of 200mA. Operates within a temperature range of -40°C to 105°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden BRC2016T680M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 8MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
