Surface mount wirewound power inductor with 10µH inductance and 20% tolerance, designed for 1MHz operation. Features a ferrite core, 610mA DC current rating, and 455mΩ DC resistance. This component is halogen-free, lead-free, and RoHS compliant, housed in a 2.5mm x 1.8mm x 1.8mm (L x W x H) 1007 case. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden BRC2518T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2518T100M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 610mA |
| DC Resistance (DCR) | 455mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 890mA |
| Self Resonant Frequency | 20MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.