Surface mount power chip wirewound inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.65A DC current rating, and 50mΩ DC resistance. Operates from -40°C to 105°C, with a saturation current of 2.55A and self-resonant frequency of 280MHz. Packaged in a 1007 (2518 metric) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BRC2518T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Current | 1.65A |
| DC Resistance (DCR) | 50mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.55A |
| Self Resonant Frequency | 280MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.