Surface mount wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 300mA DC current rating, and 1.45Ω DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in a 1007 (2518 metric) case, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BRC2518T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2518T470M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 6.5MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.