Surface mount wirewound power inductor with 68µH inductance and 10% tolerance, tested at 1MHz. Features a ferrite core, 230mA current rating, and 3.12Ω DCR. Housed in a 1007 (2518 metric) case, this unshielded component operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BRC2518T680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRC2518T680K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 3.12R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.7mm |
| Length | 0.098inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 5.5MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.