Surface mount wirewound power inductor featuring 68µH inductance with a 20% tolerance, tested at 1MHz. This unshielded ferrite core component offers a DC current rating of 230mA and a maximum saturation current of 340mA, with a DC resistance (DCR) of 2.4 Ohms. Designed for surface mounting, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, with a case code of 1007. Operating within a temperature range of -40°C to 105°C, this RoHS and Halogen Free compliant component is supplied on tape and reel.
Taiyo Yuden BRC2518T680M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 5.5MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.