
Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.2A DC current rating, and 117mΩ DC resistance. Operates within a temperature range of -40°C to 105°C. Housed in a 1007 (2518 metric) case with SMD/SMT termination, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BRFL2518T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 117mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 130MHz |
| Series | BR, FL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRFL2518T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
