
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 950mA DC current rating, and 169mΩ DC resistance. Housed in a 1007 (2518 metric) case, this unshielded component operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BRFL2518T2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRFL2518T2R2M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 950mA |
| DC Resistance (DCR) | 169mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 80MHz |
| Series | BR, FL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRFL2518T2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
