
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a 1A DC current rating and a low 149.5mΩ DCR. Designed for surface mounting, it measures 2.5mm in length, 1.8mm in width, and 1.5mm in height, with a 1007 case code. Operating within a -40°C to 105°C temperature range, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BRHL2518T2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRHL2518T2R2M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 149.5mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 300MHz |
| Series | BR, HL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRHL2518T2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.