Surface mount wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 800mA DC current rating, and 1.2A saturation current. DC resistance is 214.5mΩ at a test frequency of 1MHz. This component is housed in a 1007 (2518 metric) surface mount package, is halogen and lead-free, and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden BRHL2518T3R3MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRHL2518T3R3MD technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 214.5mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 200MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRHL2518T3R3MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.