
Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 750mA DC current rating, and 318.5mΩ DC resistance. Operates from -40°C to 105°C, with a 1.1A saturation current and 150MHz self-resonant frequency. Encased in a 1007 (2518 metric) SMD package, supplied on tape and reel. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BRHL2518T4R7MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 318.5mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 150MHz |
| Series | BR, HL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRHL2518T4R7MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.