Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component operates with a maximum DC current of 85mA and exhibits a DC resistance of 10.01Ω. It is housed in an 0805 (2012 metric) case, suitable for tape and reel packaging. The inductor is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden BRL2012T101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2012T101M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 10.01R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 85mA |
| Self Resonant Frequency | 6MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
