Surface mount wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 300mA current rating, and 1.3Ω DCR. Operates within a -40°C to 105°C temperature range. Packaged in an 0805 (2012 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BRL2012T150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2012T150M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 15MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.