
General purpose, surface mount inductor featuring 1µH inductance with a 20% tolerance. This ferrite-core component is housed in an 0805 (2012 metric) SMD package, offering a maximum DC current rating of 850mA. It operates within a temperature range of -40°C to 105°C and boasts a DC resistance of 175.5mΩ. The unshielded inductor is supplied on tape and reel, compliant with RoHS standards.
Sign in to ask questions about the Taiyo Yuden BRL2012T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 175.5mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 300MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
