The Taiyo Yuden BRL2012T1R0M6 is a surface mount general purpose inductor with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 1.23A and has a DC resistance of 0.1404 ohms. It is available in the 0805 package type.
Sign in to ask questions about the Taiyo Yuden BRL2012T1R0M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2012T1R0M6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1404 |
| Rated Current-Max | 1.23 |
| Test Frequency | 6 |
| Self Resonance Frequency | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden BRL2012T1R0M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.