
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 750mA DC current rating, and 234mΩ DC resistance. Operates within a -40°C to 105°C temperature range and has a self-resonant frequency of 250MHz. Packaged in an 0805 (2012 metric) case, this component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BRL2012T1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2012T1R5M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 234mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 250MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
