Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 1A and a low DC resistance of 135mΩ. Operating within a temperature range of -40°C to 105°C, it measures 2.5mm in length, 1.5mm in width, and 1.2mm in height, with a 1.7mm lead pitch. Packaged in tape and reel, this RoHS and Halogen Free compliant component is suitable for automated assembly.
Sign in to ask questions about the Taiyo Yuden BRL2515T2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL2515T2R2M technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 135mR |
| Depth | 1.7mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 100MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2515T2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.