
General purpose surface mount inductor featuring 1µH inductance with a 20% tolerance. This ferrite-core chip inductor offers a 1A current rating and a DC resistance of 104mΩ. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 105°C and measures 2.5mm x 2mm x 1.2mm (L x D x H) in a 1007 case code. It is RoHS compliant and halogen-free.
Taiyo Yuden BRL2518T1R0M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 104mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 130MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2518T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
