
General purpose fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core and a 1210 (3225 metric) SMD package. Offers a current rating of 700mA and a saturation current of 900mA. Operating temperature range is -40°C to 105°C. This unshielded, RoHS compliant component is supplied on tape and reel.
Taiyo Yuden BRL3225T100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 420mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 70MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
