
General purpose fixed inductor featuring 1.5µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225 metric) case code. It offers a maximum DC current rating of 1.75A, a DC resistance of 54mΩ, and a saturation current of 2.2A. Operating temperature range is -40°C to 105°C, with a self-resonant frequency of 170MHz at a test frequency of 100kHz. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden BRL3225T1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BRL3225T1R5M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Current | 1.75A |
| DC Resistance (DCR) | 54mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 170MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.