Common Mode Chokes Dual 1.1uH 1kOhm 1kHz 4A 0.013Ohm DCR Thru-Hole Bulk
Sign in to ask questions about the Taiyo Yuden BU08RA11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BU08RA11 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.433inch |
| Inductance | 700nH |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| DC Rated Voltage | 50V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BU08RA11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.