Common Mode Chokes Dual 1.6uH 1.2kOhm 1kHz 3A 0.011Ohm DCR Thru-Hole Bulk
Sign in to ask questions about the Taiyo Yuden BU08RA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BU08RA16 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Height | 0.433inch |
| Inductance | 1.19uH |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| DC Rated Voltage | 50V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BU08RA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.