Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 1.25A 0.24Ohm DCR AXL Ammo
Taiyo Yuden CAL45TB180K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 240mR |
| Diameter | 4.4mm |
| Halogen Free | Halogen Free |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 8mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 20MHz |
| Series | CA, L Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.