The CB2012T100MR is a surface mount general purpose inductor from Taiyo Yuden with a rated current of 0.2A and a DC resistance of 0.65 Ohms. It has a nominal inductance of 10uH and operates within a temperature range of -40 to 105 degrees Celsius. The inductor is not shielded and is designed for power inductor applications. It is available in a CHIP, 0805 package type.
Sign in to ask questions about the Taiyo Yuden CB2012T100MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CB2012T100MR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.2 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CB2012T100MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.