
Surface mount general purpose inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current of 900mA. Operates from -40°C to 105°C with a saturation current of 500mA. This RoHS and Halogen Free compliant component is unshielded and designed for surface mounting.
Sign in to ask questions about the Taiyo Yuden CB2012T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CB2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 100MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
