This 1uH wirewound power inductor features a 20% tolerance and operates over a temperature range of -40°C to 105°C. With a product length of 2mm and a height and depth of 1.25mm, it is suitable for surface mount applications.
Taiyo Yuden CB2012T1R0MR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Product Length | 2mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.