
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and unshielded construction. Operates with a maximum DC current of 330mA and a DC resistance of 390mΩ. This component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden CB2012T3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CB2012T3R3M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 55MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
