
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component operates with a maximum DC current of 90mA and a saturation current of 90mA, offering a DC resistance of 4.81Ω. The 0805 case size (2012 metric) measures 2mm in length, 1.25mm in width, and 0.9mm in height. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden CB2012T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CB2012T470M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.81R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Self Resonant Frequency | 11MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
