The CB2012T470MV is a fixed inductor from Taiyo Yuden, designed for surface mount applications. It features a general purpose inductor design with a nominal inductance of 47uH and a tolerance of 20%. The inductor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a maximum current of 0.14A and has a DC resistance of 4.81 ohms.
Taiyo Yuden CB2012T470MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 4.81 |
| Rated Current-Max | 0.14 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.