
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 796kHz. This wirewound ferrite core component offers a current rating of 170mA and a DC resistance of 5.85 Ohms. Designed for surface mounting in an 0806 case code, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden CB2016T101K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 5.85R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Length | 0.079inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 8MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T101K to view detailed technical specifications.
No datasheet is available for this part.
