
Surface mount wirewound power inductor with 68µH inductance and 10% tolerance, designed for applications up to 2.52MHz. Features a ferrite core, 210mA current rating, and 3.9Ω DC resistance. This halogen-free, lead-free, and RoHS compliant component is housed in a 0806 (2016 metric) case, suitable for tape and reel packaging. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden CB2016T680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CB2016T680K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Self Resonant Frequency | 10MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
