
Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component offers a 1.2A maximum DC current rating and 310mA saturation current. Designed for surface mounting, it measures 2.5mm x 1.8mm x 1.8mm (L x W x H) in a 1007 case code. Operating temperature range is -40°C to 105°C, with a DC resistance of 130mΩ. The component is RoHS and Halogen Free compliant.
Taiyo Yuden CB2518T4R7MR technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 46MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T4R7MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
