
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.13Ohm DCR 1007 Automotive T/R
Taiyo Yuden CB2518T4R7MRV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.82 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CB2518T4R7MRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.