
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a maximum DC current of 310mA and a saturation current of 70mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 1.95 Ohms. The inductor is housed in a 1007 (2518 metric) case, is RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CB2518T680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.95R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 9.5MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
