
Surface mount general purpose fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and unshielded construction. Operates within a temperature range of -40°C to 105°C, with a maximum DC current of 840mA and saturation current of 700mA. DC resistance is 247mΩ. RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden CBC2012T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 247mR |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 100MHz |
| Series | CB, C Type |
| Series Resistance | 247mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
