
Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 0806 case size (2016 metric), and a maximum DC current of 110mA. Offers a DC resistance of 10.4 Ohms and a self-resonant frequency of 8MHz. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and halogen-free.
Sign in to ask questions about the Taiyo Yuden CBC2016T101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2016T101K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.4R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 8MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
